Part Details for RCA080510K0JNEAIF by Vishay Intertechnologies
Overview of RCA080510K0JNEAIF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA080510K0JNEAIF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA080510K0JNEAIF
|
Avnet Americas | Resistor Anti-Sulfured Pulse Proof Thick Film 0805 10k Ohm 5% 1/8W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: RCA080510K0JNEAIF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1444 / $0.1835 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1338 | Buy Now |
DISTI #
RCA080510K0JNEAIF
|
TTI | Thick Film Resistors - SMD 10K OHM 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1780 / $0.1860 | Buy Now |
DISTI #
RCA080510K0JNEAIF
|
Avnet Americas | Resistor Anti-Sulfured Pulse Proof Thick Film 0805 10k Ohm 5% 1/8W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: RCA080510K0JNEAIF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1444 / $0.1835 | Buy Now |
DISTI #
RCA080510K0JNEAIF
|
Avnet Americas | Resistor Anti-Sulfured Pulse Proof Thick Film 0805 10k Ohm 5% 1/8W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: RCA080510K0JNEAIF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1444 / $0.1835 | Buy Now |
Part Details for RCA080510K0JNEAIF
RCA080510K0JNEAIF CAD Models
RCA080510K0JNEAIF Part Data Attributes:
|
RCA080510K0JNEAIF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA080510K0JNEAIF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RCA080510K0JNEAIF
This table gives cross-reference parts and alternative options found for RCA080510K0JNEAIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA080510K0JNEAIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW080510K0JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCA080510K0JNEAIF vs CRCW080510K0JNEBC |
CR0805AJW-103ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RCA080510K0JNEAIF vs CR0805AJW-103ELF |
RCG080510K0JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCA080510K0JNEAIF vs RCG080510K0JNEA |
CRCW080510K0JNECC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCA080510K0JNEAIF vs CRCW080510K0JNECC |
CRCW080510K0JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCA080510K0JNEAIF vs CRCW080510K0JNEAC |
CRCW080510K0JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RCA080510K0JNEAIF vs CRCW080510K0JNEAIF |