Part Details for RCA0805120RJNEA by Vishay Intertechnologies
Overview of RCA0805120RJNEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA0805120RJNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T7062
|
Newark | Rca0805 120R 5% 200 Et1 E3 |Vishay RCA0805120RJNEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0260 | Buy Now |
DISTI #
RCA0805120RJNEA
|
Avnet Americas | RCA0805 120R 5% 200 ET1 e3 - Tape and Reel (Alt: RCA0805120RJNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 | Buy Now |
|
Future Electronics | Thick film, Resistor, 0805, 120 Ohm, 5%, 125 m, Anti-Sulfur tape/reel RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 15000Reel |
|
$0.0148 / $0.0160 | Buy Now |
DISTI #
RCA0805120RJNEA
|
Avnet Abacus | SMD Chip Resistor, 120 Ohm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur (Alt: RCA0805120RJNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCA0805120RJNEA
RCA0805120RJNEA CAD Models
RCA0805120RJNEA Part Data Attributes
|
RCA0805120RJNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA0805120RJNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RCA0805120RJNEA
This table gives cross-reference parts and alternative options found for RCA0805120RJNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA0805120RJNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-121-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RCA0805120RJNEA vs MC0805-121-JB201 |
RK73B2ALTEB121J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RCA0805120RJNEA vs RK73B2ALTEB121J |
RMCF0805JB120R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCA0805120RJNEA vs RMCF0805JB120R |
MC0805P-121-JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | RCD Components Inc | RCA0805120RJNEA vs MC0805P-121-JT |
RK73K2ATD120OHMJ | RES,SMT,THICK FILM,120 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | RCA0805120RJNEA vs RK73K2ATD120OHMJ |
TSR6GTJ121V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Tateyama Kagaku Group | RCA0805120RJNEA vs TSR6GTJ121V |
RK73A2ATBK121J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RCA0805120RJNEA vs RK73A2ATBK121J |
WR08X121JT | RESISTOR, 0.125W, 5%, 200ppm, 120ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | RCA0805120RJNEA vs WR08X121JT |
CRCW0805120RJNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCA0805120RJNEA vs CRCW0805120RJNEAC |
FCF05JW-121 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RCA0805120RJNEA vs FCF05JW-121 |