Part Details for RCA08051R00FKEAHP by Vishay Intertechnologies
Overview of RCA08051R00FKEAHP by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Automotive
Price & Stock for RCA08051R00FKEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA08051R00FKEAHP
|
Avnet Americas | Res Thick Film 0805 1Ohm 1% 1/2W ±100ppm/K Molded Paper T/R - Tape and Reel (Alt: RCA08051R00FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0456 / $0.1003 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0732 | Buy Now |
DISTI #
RCA08051R00FKEAHP
|
Avnet Americas | Res Thick Film 0805 1Ohm 1% 1/2W ±100ppm/K Molded Paper T/R - Tape and Reel (Alt: RCA08051R00FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0456 / $0.1003 | Buy Now |
DISTI #
RCA08051R00FKEAHP
|
Avnet Americas | Res Thick Film 0805 1Ohm 1% 1/2W ±100ppm/K Molded Paper T/R - Tape and Reel (Alt: RCA08051R00FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0456 / $0.1003 | Buy Now |
Part Details for RCA08051R00FKEAHP
RCA08051R00FKEAHP CAD Models
RCA08051R00FKEAHP Part Data Attributes
|
RCA08051R00FKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA08051R00FKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |