Part Details for RCA0805383RFKEA by Vishay Intertechnologies
Overview of RCA0805383RFKEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA0805383RFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T7249
|
Newark | Rca0805 383R 1% 100 Et1 E3 |Vishay RCA0805383RFKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0260 | Buy Now |
DISTI #
RCA0805383RFKEA
|
Avnet Americas | RCA0805 383R 1% 100 ET1 e3 - Tape and Reel (Alt: RCA0805383RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0108 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for RCA0805383RFKEA
RCA0805383RFKEA CAD Models
RCA0805383RFKEA Part Data Attributes
|
RCA0805383RFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA0805383RFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RCA0805383RFKEA
This table gives cross-reference parts and alternative options found for RCA0805383RFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA0805383RFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273473831L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCA0805383RFKEA vs 232273473831L |
RMC08053831%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RCA0805383RFKEA vs RMC08053831%N |
NRCS10F3830TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RCA0805383RFKEA vs NRCS10F3830TRF |
CR103830F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RCA0805383RFKEA vs CR103830F |
232273413831L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCA0805383RFKEA vs 232273413831L |
RK73H2AXTED3830F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RCA0805383RFKEA vs RK73H2AXTED3830F |
RMCF0805FB383R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCA0805383RFKEA vs RMCF0805FB383R |
MC0805P-3830-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RCA0805383RFKEA vs MC0805P-3830-FB101Q |
RK73H2ARTTEB3830F | RES,SMT,THICK FILM,383 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RCA0805383RFKEA vs RK73H2ARTTEB3830F |
RC2012F3830ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RCA0805383RFKEA vs RC2012F3830ES |