Part Details for RCA1020470KFKEFLS by Vishay Intertechnologies
Overview of RCA1020470KFKEFLS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA1020470KFKEFLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA1020470KFKEFLS
|
Avnet Americas | Res Thick Film 1020 470kOhm 1% 1W ±100ppm/K Molded T/R - Tape and Reel (Alt: RCA1020470KFKEFLS) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0961 / $0.2446 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1783 | Buy Now |
DISTI #
RCA1020470KFKEFLS
|
Avnet Americas | Res Thick Film 1020 470kOhm 1% 1W ±100ppm/K Molded T/R - Tape and Reel (Alt: RCA1020470KFKEFLS) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0961 / $0.2446 | Buy Now |
Part Details for RCA1020470KFKEFLS
RCA1020470KFKEFLS CAD Models
RCA1020470KFKEFLS Part Data Attributes:
|
RCA1020470KFKEFLS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA1020470KFKEFLS
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA1020470KFKEFLS
This table gives cross-reference parts and alternative options found for RCA1020470KFKEFLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA1020470KFKEFLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC1020-470KFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RCA1020470KFKEFLS vs WHPC1020-470KFT4 |
WHPC1020-470KFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 470000ohm, SURFACE MOUNT, 1020, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RCA1020470KFKEFLS vs WHPC1020-470KFT4 |
ACTW001020-4703FTP | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | RCA1020470KFKEFLS vs ACTW001020-4703FTP |