There are no models available for this part yet.
Overview of RCA120613R7FKTA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RCA120613R7FKTA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AC7468
|
Newark | Rca1206 13.7 1% 100 Rt1 |Vishay RCA120613R7FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0530 | Buy Now | |
DISTI #
RCA120613R7FKTA
|
Avnet Americas | RCA1206 13.7 1% 100 RT1 - Tape and Reel (Alt: RCA120613R7FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0404 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0394 | Buy Now |
CAD Models for RCA120613R7FKTA by Vishay Intertechnologies
Part Data Attributes for RCA120613R7FKTA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
13.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RCA120613R7FKTA
This table gives cross-reference parts and alternative options found for RCA120613R7FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA120613R7FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC18-13R7FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCA120613R7FKTA vs RMC18-13R7FT |
RHS06K13R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCA120613R7FKTA vs RHS06K13R7FB |
FCR06FW-13R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCA120613R7FKTA vs FCR06FW-13R7 |
CR32-13R7F-T | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 13.7ohm, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | RCA120613R7FKTA vs CR32-13R7F-T |
RHS06K13R7FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCA120613R7FKTA vs RHS06K13R7FTG |
RMH12F13R7CT | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 13.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cal-Chip Electronics | RCA120613R7FKTA vs RMH12F13R7CT |
RHS06K13R7FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCA120613R7FKTA vs RHS06K13R7FCG |
RHS06K13R7FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCA120613R7FKTA vs RHS06K13R7FCL |
RC315T13R7FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Jaro Components Inc | RCA120613R7FKTA vs RC315T13R7FT |
RM12FL13R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | RCA120613R7FKTA vs RM12FL13R7 |