Part Details for RCA1206243RFKTC by Vishay Intertechnologies
Overview of RCA1206243RFKTC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA1206243RFKTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC7609
|
Newark | Rca1206 243 1% 100 Rt6 |Vishay RCA1206243RFKTC Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0530 | Buy Now |
DISTI #
RCA1206243RFKTC
|
Avnet Americas | Res Thick Film 1206 243Ohm 1% 1/4W ±100ppm/°C Molded T/R - Tape and Reel (Alt: RCA1206243RFKTC) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0425 / $0.0540 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks | 0 |
|
$0.0394 | Buy Now |
Part Details for RCA1206243RFKTC
RCA1206243RFKTC CAD Models
RCA1206243RFKTC Part Data Attributes
|
RCA1206243RFKTC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA1206243RFKTC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA1206243RFKTC
This table gives cross-reference parts and alternative options found for RCA1206243RFKTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA1206243RFKTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS06K2430FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCA1206243RFKTC vs RHS06K2430FCG |
CR32-2430F-D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 243ohm, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | RCA1206243RFKTC vs CR32-2430F-D |
RMC18-2430FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCA1206243RFKTC vs RMC18-2430FT |
RHS06K2430FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCA1206243RFKTC vs RHS06K2430FTG |
RMC18-2430FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCA1206243RFKTC vs RMC18-2430FTP |
RHS06K2430FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCA1206243RFKTC vs RHS06K2430FB |
RM12F2430BP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RCA1206243RFKTC vs RM12F2430BP |
RC315T2430FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Jaro Components Inc | RCA1206243RFKTC vs RC315T2430FT |
RHS06K2430FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCA1206243RFKTC vs RHS06K2430FCL |
RC06F2430 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Skywell Technology Inc | RCA1206243RFKTC vs RC06F2430 |