Part Details for RCA1206332RFKEA by Vishay Intertechnologies
Overview of RCA1206332RFKEA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA1206332RFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA1206332RFKEA
|
Avnet Americas | RCA1206 332R 1% 100 ET1 e3 - Tape and Reel (Alt: RCA1206332RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0179 | Buy Now |
|
Future Electronics | RCA Series 1206 332 Ω ±1% 0.25 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0171 / $0.0184 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | 12000 |
|
$0.0444 / $0.2220 | Buy Now | |
DISTI #
RCA1206332RFKEA
|
Avnet Abacus | SMD Chip Resistor, 332 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur (Alt: RCA1206332RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | CHIP RES. AUTOMOTIVE GRADE RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 50000 |
|
$0.0100 | Buy Now |
Part Details for RCA1206332RFKEA
RCA1206332RFKEA CAD Models
RCA1206332RFKEA Part Data Attributes
|
RCA1206332RFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA1206332RFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA1206332RFKEA
This table gives cross-reference parts and alternative options found for RCA1206332RFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA1206332RFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206FR-07332RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCA1206332RFKEA vs AC1206FR-07332RL |
RMCF1206FG332R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RCA1206332RFKEA vs RMCF1206FG332R |
CRCW1206332RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCA1206332RFKEA vs CRCW1206332RFKEAC |
NRC-AS12F3320TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RCA1206332RFKEA vs NRC-AS12F3320TRF |
ESR18EZPF3320 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | RCA1206332RFKEA vs ESR18EZPF3320 |
NRC12F3320TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RCA1206332RFKEA vs NRC12F3320TR10F |
RC1206FR-13332RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCA1206332RFKEA vs RC1206FR-13332RL |
RC1206FR-07332RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCA1206332RFKEA vs RC1206FR-07332RL |
CR1206-FX-3320ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RCA1206332RFKEA vs CR1206-FX-3320ELF |
ERJ8ENF3320V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RCA1206332RFKEA vs ERJ8ENF3320V |