Part Details for RCA12063R30JNEA by Vishay Intertechnologies
Overview of RCA12063R30JNEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA12063R30JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA12063R30JNEA
|
Avnet Americas | RCA1206 3R3 5% 200 ET1 E3 - Tape and Reel (Alt: RCA12063R30JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0169 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0165 | Buy Now |
DISTI #
RCA12063R30JNEA
|
TME | Resistor: thick film, 1206, 3.3Ω, 250mW, ±5%, -55÷155°C, 200ppm/°C Min Qty: 10000 | 0 |
|
$0.0119 | RFQ |
Part Details for RCA12063R30JNEA
RCA12063R30JNEA CAD Models
RCA12063R30JNEA Part Data Attributes
|
RCA12063R30JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA12063R30JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RCA12063R30JNEA
This table gives cross-reference parts and alternative options found for RCA12063R30JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA12063R30JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232271181338L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCA12063R30JNEA vs 232271181338L |
1206W4J033JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCA12063R30JNEA vs 1206W4J033JT5E |
1206S4J033JCC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RCA12063R30JNEA vs 1206S4J033JCC |
CRCW12063R30JNECIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RCA12063R30JNEA vs CRCW12063R30JNECIF |
NMCR1206JT3R30 | RES,SMT,THICK FILM,3.3 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RCA12063R30JNEA vs NMCR1206JT3R30 |
NMCR1206JJ3R30 | RES,SMT,THICK FILM,3.3 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RCA12063R30JNEA vs NMCR1206JJ3R30 |
CR-06JL7---3R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RCA12063R30JNEA vs CR-06JL7---3R3 |
FWF06JT-3R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCA12063R30JNEA vs FWF06JT-3R3 |
1206S4J033JBD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RCA12063R30JNEA vs 1206S4J033JBD |
RK73B2BRTTD3R3J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCA12063R30JNEA vs RK73B2BRTTD3R3J |