Part Details for RCA120646R4FKEA by Vishay Intertechnologies
Overview of RCA120646R4FKEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA120646R4FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC7763
|
Newark | Rca1206 46R4 1% 100 Et1 E3 |Vishay RCA120646R4FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0220 | Buy Now |
DISTI #
RCA120646R4FKEA
|
Avnet Americas | SMD Chip Resistor, 46.4 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCA120646R4FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 / $0.0237 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0173 | Buy Now |
DISTI #
RCA120646R4FKEA
|
Avnet Americas | SMD Chip Resistor, 46.4 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCA120646R4FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 / $0.0237 | Buy Now |
DISTI #
RCA120646R4FKEA
|
Avnet Abacus | SMD Chip Resistor, 46.4 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur (Alt: RCA120646R4FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCA120646R4FKEA
RCA120646R4FKEA CAD Models
RCA120646R4FKEA Part Data Attributes:
|
RCA120646R4FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA120646R4FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA120646R4FKEA
This table gives cross-reference parts and alternative options found for RCA120646R4FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA120646R4FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-46R4-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCA120646R4FKEA vs MC1206-46R4-FT |
RMC32K46R4FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCA120646R4FKEA vs RMC32K46R4FTP |
RMGW32K46R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCA120646R4FKEA vs RMGW32K46R4FB |
MC1206P-46R4-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RCA120646R4FKEA vs MC1206P-46R4-FB101W |
MC1206-46R4-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCA120646R4FKEA vs MC1206-46R4-FB |
RC1206FR-0746R4P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCA120646R4FKEA vs RC1206FR-0746R4P |
CQ06W4F464JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCA120646R4FKEA vs CQ06W4F464JT5E |
RCA120646R41%100ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RCA120646R4FKEA vs RCA120646R41%100ET1E3 |
9C12063A46R4FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCA120646R4FKEA vs 9C12063A46R4FKPFT |
NMCT1206FG46R4 | RESISTOR, 0.25W, 1%, 100ppm, 46.4ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCA120646R4FKEA vs NMCT1206FG46R4 |