Part Details for RCA120662K0JNTA by Vishay Intertechnologies
Overview of RCA120662K0JNTA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA120662K0JNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T7631
|
Newark | Rca1206 62K 5% 200 Rt1 |Vishay RCA120662K0JNTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0530 | Buy Now |
DISTI #
RCA120662K0JNTA
|
Avnet Americas | Res Thick Film 1206 62kOhm 5% 1/4W ±200ppm/°C Molded T/R - Tape and Reel (Alt: RCA120662K0JNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0284 / $0.0360 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0263 | Buy Now |
DISTI #
RCA120662K0JNTA
|
Avnet Americas | Res Thick Film 1206 62kOhm 5% 1/4W ±200ppm/°C Molded T/R - Tape and Reel (Alt: RCA120662K0JNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0284 / $0.0360 | Buy Now |
Part Details for RCA120662K0JNTA
RCA120662K0JNTA CAD Models
RCA120662K0JNTA Part Data Attributes:
|
RCA120662K0JNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA120662K0JNTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RCA120662K0JNTA
This table gives cross-reference parts and alternative options found for RCA120662K0JNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA120662K0JNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-623J-T | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kyocera AVX Components | RCA120662K0JNTA vs CR32-623J-T |
FCR1206JT62K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RCA120662K0JNTA vs FCR1206JT62K0 |
RPC120662K5%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCA120662K0JNTA vs RPC120662K5%R |
RM12J623BP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RCA120662K0JNTA vs RM12J623BP |
CR32-623J-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kyocera AVX Components | RCA120662K0JNTA vs CR32-623J-D |
RPC120662K5%G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCA120662K0JNTA vs RPC120662K5%G |
RMH12J623CT | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 62000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Cal-Chip Electronics | RCA120662K0JNTA vs RMH12J623CT |