Part Details for RCA1225470KFKEGLS by Vishay Intertechnologies
Overview of RCA1225470KFKEGLS by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for RCA1225470KFKEGLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2601
|
Newark | Res, 470K, 1%, 2W, 1225 Rohs Compliant: Yes |Vishay RCA1225470KFKEGLS Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5230 / $0.9480 | Buy Now |
DISTI #
RCA1225470KFKEGLS
|
Avnet Americas | Res Thick Film 1225 470kOhm 1% 2W ±100ppm/K Molded T/R - Tape and Reel (Alt: RCA1225470KFKEGLS) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1509 / $0.3914 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2860 | Buy Now |
DISTI #
RCA1225470KFKEGLS
|
Avnet Americas | Res Thick Film 1225 470kOhm 1% 2W ±100ppm/K Molded T/R - Tape and Reel (Alt: RCA1225470KFKEGLS) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1509 / $0.3914 | Buy Now |
DISTI #
3596845RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.2957 / $0.5441 | Buy Now |
DISTI #
3596845
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2957 / $0.5448 | Buy Now |
DISTI #
3596845RL
|
Farnell | RES, 470K, 1%, 2W, 1225 RoHS: Compliant Min Qty: 50 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3040 / $0.4385 | Buy Now |
DISTI #
3596845
|
Farnell | RES, 470K, 1%, 2W, 1225 RoHS: Compliant Min Qty: 5 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.3040 / $0.6143 | Buy Now |
Part Details for RCA1225470KFKEGLS
RCA1225470KFKEGLS CAD Models
RCA1225470KFKEGLS Part Data Attributes:
|
RCA1225470KFKEGLS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA1225470KFKEGLS
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |