Part Details for RCA201034K0FKEF by Vishay Intertechnologies
Overview of RCA201034K0FKEF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA201034K0FKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA201034K0FKEF
|
Avnet Americas | Res Thick Film 2010 34kOhm 1% 3/4W ±100ppm/K Molded Blister Pack - Tape and Reel (Alt: RCA201034K0FKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0635 / $0.1153 | Buy Now |
DISTI #
V36:1790_09540848
|
Arrow Electronics | Res Thick Film 2010 34K Ohm 1% 0.75W(3/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2252 | Americas - 16000 |
|
$0.0384 / $0.0657 | Buy Now |
|
Future Electronics | RCA Series 2010 34 kOhm ±1 % 0.5 W ±100 ppm/K Surface Mount Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1060 / $0.1130 | Buy Now |
DISTI #
RCA201034K0FKEF
|
TTI | Thick Film Resistors - SMD 34K OHM 1% 3/4W pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0840 | Buy Now |
DISTI #
RCA201034K0FKEF
|
Avnet Americas | Res Thick Film 2010 34kOhm 1% 3/4W ±100ppm/K Molded Blister Pack - Tape and Reel (Alt: RCA201034K0FKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0635 / $0.1153 | Buy Now |
Part Details for RCA201034K0FKEF
RCA201034K0FKEF CAD Models
RCA201034K0FKEF Part Data Attributes:
|
RCA201034K0FKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA201034K0FKEF
Vishay Intertechnologies
FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 34000OHM, 400V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for RCA201034K0FKEF
This table gives cross-reference parts and alternative options found for RCA201034K0FKEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA201034K0FKEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR20F3402TEQ | Fixed Resistor, 0.75W, 34000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RCA201034K0FKEF vs PWR20F3402TEQ |