Part Details for RCA2010453RFKEF by Vishay Intertechnologies
Overview of RCA2010453RFKEF by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA2010453RFKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T7748
|
Newark | Rca2010 453R 1% 100 E02 E3 |Vishay RCA2010453RFKEF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1420 | Buy Now |
DISTI #
RCA2010453RFKEF
|
Avnet Americas | Res Thick Film 2010 453Ohm 1% 3/4W ±100ppm/K Molded Blister Pack (Alt: RCA2010453RFKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0635 / $0.1153 | Buy Now |
DISTI #
71-RCA2010453RFKEF
|
Mouser Electronics | Thick Film Resistors - SMD RCA2010 453R 1% 100 E02 e3 RoHS: Compliant | 0 |
|
$0.0810 / $0.4800 | Order Now |
DISTI #
V72:2272_09540713
|
Arrow Electronics | Res Thick Film 2010 453 Ohm 1% 0.75W(3/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1918 Container: Cut Strips | Americas - 3926 |
|
$0.0553 / $0.0619 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0840 | Buy Now |
DISTI #
RCA2010453RFKEF
|
Avnet Americas | Res Thick Film 2010 453Ohm 1% 3/4W ±100ppm/K Molded Blister Pack (Alt: RCA2010453RFKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0635 / $0.1153 | Buy Now |
Part Details for RCA2010453RFKEF
RCA2010453RFKEF CAD Models
RCA2010453RFKEF Part Data Attributes:
|
RCA2010453RFKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA2010453RFKEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for RCA2010453RFKEF
This table gives cross-reference parts and alternative options found for RCA2010453RFKEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA2010453RFKEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR20F4530TEQ | Fixed Resistor, 0.75W, 453ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RCA2010453RFKEF vs PWR20F4530TEQ |