Part Details for RCA2512160RJNEH by Vishay Intertechnologies
Overview of RCA2512160RJNEH by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA2512160RJNEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA2512160RJNEH
|
Avnet Americas | RCA2512 160R 5% 200 E82 e3 - Tape and Reel (Alt: RCA2512160RJNEH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.1273 | Buy Now |
DISTI #
RCA2512160RJNEH
|
Avnet Abacus | SMD Chip Resistor, 160 Ohm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur (Alt: RCA2512160RJNEH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCA2512160RJNEH
RCA2512160RJNEH CAD Models
RCA2512160RJNEH Part Data Attributes
|
RCA2512160RJNEH
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA2512160RJNEH
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 160ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for RCA2512160RJNEH
This table gives cross-reference parts and alternative options found for RCA2512160RJNEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA2512160RJNEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW2512200160R5%R82 | Fixed Resistor, Metal Glaze/thick Film, 1W, 160ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCA2512160RJNEH vs CRCW2512200160R5%R82 |
CRCW2512160RJNTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 160ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCA2512160RJNEH vs CRCW2512160RJNTG |
RV2512JK-07160RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 160ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RCA2512160RJNEH vs RV2512JK-07160RL |