Part Details for RCA251247R0JNEG by Vishay Intertechnologies
Overview of RCA251247R0JNEG by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA251247R0JNEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T7804
|
Newark | Rca2512 47R 5% 200 E67 E3 |Vishay RCA251247R0JNEG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.2140 | Buy Now |
DISTI #
RCA251247R0JNEG
|
Avnet Americas | RCA2512 47R 5% 200 E67 E3 - Tape and Reel (Alt: RCA251247R0JNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.1273 | Buy Now |
|
Bristol Electronics | 26000 |
|
RFQ | ||
DISTI #
RCA251247R0JNEG
|
Avnet Abacus | SMD Chip Resistor, 47 Ohm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur (Alt: RCA251247R0JNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCA251247R0JNEG
RCA251247R0JNEG CAD Models
RCA251247R0JNEG Part Data Attributes
|
RCA251247R0JNEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA251247R0JNEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for RCA251247R0JNEG
This table gives cross-reference parts and alternative options found for RCA251247R0JNEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA251247R0JNEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW251247R0JNEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA251247R0JNEG vs CRCW251247R0JNEH |
CRCW251247R0JNTH | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCA251247R0JNEG vs CRCW251247R0JNTH |
CRCW251247R0JNTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCA251247R0JNEG vs CRCW251247R0JNTG |
CRCW2512470JR67 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCA251247R0JNEG vs CRCW2512470JR67 |