Part Details for RCA25126R80JNEGHP by Vishay Intertechnologies
Overview of RCA25126R80JNEGHP by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA25126R80JNEGHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA25126R80JNEGHP
|
Avnet Americas | Resistor Anti-Sulfured Pulse Proof High Power Thick Film 2512 6.8 Ohm 5% 1W ±200ppm/°C Molded T/R - Tape and Reel (Alt: RCA25126R80JNEGHP) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1894 / $0.4447 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3250 | Buy Now |
DISTI #
RCA25126R80JNEGHP
|
Avnet Americas | Resistor Anti-Sulfured Pulse Proof High Power Thick Film 2512 6.8 Ohm 5% 1W ±200ppm/°C Molded T/R - Tape and Reel (Alt: RCA25126R80JNEGHP) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1894 / $0.4447 | Buy Now |
Part Details for RCA25126R80JNEGHP
RCA25126R80JNEGHP CAD Models
RCA25126R80JNEGHP Part Data Attributes:
|
RCA25126R80JNEGHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA25126R80JNEGHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 6.8ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for RCA25126R80JNEGHP
This table gives cross-reference parts and alternative options found for RCA25126R80JNEGHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA25126R80JNEGHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR12JBFA6R80 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 6.8ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Viking Tech Corp | RCA25126R80JNEGHP vs SWR12JBFA6R80 |
SWR12JTFA6R80N | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 6.8ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Viking Tech Corp | RCA25126R80JNEGHP vs SWR12JTFA6R80N |
RPC2512JT6R80 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 6.8ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCA25126R80JNEGHP vs RPC2512JT6R80 |