Part Details for RCA2512750RJNEG by Vishay Intertechnologies
Overview of RCA2512750RJNEG by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA2512750RJNEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC8439
|
Newark | Rca2512 750R 5% 200 E67 E3 |Vishay RCA2512750RJNEG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 / $0.1640 | Buy Now |
DISTI #
RCA2512750RJNEG
|
Avnet Americas | RCA2512 750R 5% 200 E67 e3 - Tape and Reel (Alt: RCA2512750RJNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 | Buy Now |
|
Future Electronics | RCA2512 750R 5% 200 E67 e3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1260 / $0.1370 | Buy Now |
DISTI #
RCA2512750RJNEG
|
Avnet Abacus | SMD Chip Resistor, 750 Ohm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur (Alt: RCA2512750RJNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCA2512750RJNEG
RCA2512750RJNEG CAD Models
RCA2512750RJNEG Part Data Attributes
|
RCA2512750RJNEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA2512750RJNEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for RCA2512750RJNEG
This table gives cross-reference parts and alternative options found for RCA2512750RJNEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA2512750RJNEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW2512750RJNTH | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCA2512750RJNEG vs CRCW2512750RJNTH |
RCA2512750RJNEGIF | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCA2512750RJNEG vs RCA2512750RJNEGIF |
CRCW2512750RJNEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA2512750RJNEG vs CRCW2512750RJNEH |
CRCW2512750RJNEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA2512750RJNEG vs CRCW2512750RJNEG |