Part Details for RCB35DHRT by Sullins Connector Solutions
Overview of RCB35DHRT by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RCB35DHRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCB35DHRT-ND
|
DigiKey | CONN EDGE DUAL FMALE 70POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$9.8100 | Buy Now |
Part Details for RCB35DHRT
RCB35DHRT CAD Models
RCB35DHRT Part Data Attributes
|
RCB35DHRT
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RCB35DHRT
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .125 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.8 inch | |
Body Length | 2.59 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for RCB35DHRT
This table gives cross-reference parts and alternative options found for RCB35DHRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCB35DHRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABB35DHHD | Card Edge Connector | Sullins Connector Solutions | RCB35DHRT vs ABB35DHHD |
ABB35DHRD | Card Edge Connector | Sullins Connector Solutions | RCB35DHRT vs ABB35DHRD |
ABB35DHLN | Card Edge Connector | Sullins Connector Solutions | RCB35DHRT vs ABB35DHLN |
FMB35DYFR | Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | RCB35DHRT vs FMB35DYFR |
JCB35DHFR | Card Edge Connector | Sullins Connector Solutions | RCB35DHRT vs JCB35DHFR |
ABB35DHFD | Card Edge Connector | Sullins Connector Solutions | RCB35DHRT vs ABB35DHFD |
GBB35DHHN | Card Edge Connector | Sullins Connector Solutions | RCB35DHRT vs GBB35DHHN |
GBB35DHND | Card Edge Connector | Sullins Connector Solutions | RCB35DHRT vs GBB35DHND |
ABB35DHLD | Card Edge Connector | Sullins Connector Solutions | RCB35DHRT vs ABB35DHLD |
ABB35DHFN | Card Edge Connector | Sullins Connector Solutions | RCB35DHRT vs ABB35DHFN |