Part Details for RCB35DYFN by Sullins Connector Solutions
Overview of RCB35DYFN by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCB35DYFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCB35DYFN-ND
|
DigiKey | CONN EDGE DUAL FMALE 70POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$7.9500 | Buy Now |
Part Details for RCB35DYFN
RCB35DYFN CAD Models
RCB35DYFN Part Data Attributes
|
RCB35DYFN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RCB35DYFN
Sullins Connector Solutions
Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.99 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for RCB35DYFN
This table gives cross-reference parts and alternative options found for RCB35DYFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCB35DYFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACB35DHNN | Card Edge Connector | Sullins Connector Solutions | RCB35DYFN vs ACB35DHNN |
ABB35DHND | Card Edge Connector | Sullins Connector Solutions | RCB35DYFN vs ABB35DHND |
RBB35DHLN | Card Edge Connector | Sullins Connector Solutions | RCB35DYFN vs RBB35DHLN |
RCB35DHFT | Card Edge Connector | Sullins Connector Solutions | RCB35DYFN vs RCB35DHFT |
ACB35DYFN | Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | RCB35DYFN vs ACB35DYFN |
GBB35DHLT | Card Edge Connector | Sullins Connector Solutions | RCB35DYFN vs GBB35DHLT |
FMB35DYRQ | Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .087-.098, Black Insulator | Sullins Connector Solutions | RCB35DYFN vs FMB35DYRQ |
RCB35DHRN | Card Edge Connector | Sullins Connector Solutions | RCB35DYFN vs RCB35DHRN |
ACB35DYRN | Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | RCB35DYFN vs ACB35DYRN |
GBB35DHNT | Card Edge Connector | Sullins Connector Solutions | RCB35DYFN vs GBB35DHNT |