Part Details for RCB35DYRN by Sullins Connector Solutions
Overview of RCB35DYRN by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCB35DYRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$7.0900 | Buy Now |
Part Details for RCB35DYRN
RCB35DYRN CAD Models
RCB35DYRN Part Data Attributes
|
RCB35DYRN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RCB35DYRN
Sullins Connector Solutions
Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.8 inch | |
Body Length | 1.99 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for RCB35DYRN
This table gives cross-reference parts and alternative options found for RCB35DYRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCB35DYRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABB35DHHD | Card Edge Connector | Sullins Connector Solutions | RCB35DYRN vs ABB35DHHD |
ABB35DHRD | Card Edge Connector | Sullins Connector Solutions | RCB35DYRN vs ABB35DHRD |
ABB35DHLN | Card Edge Connector | Sullins Connector Solutions | RCB35DYRN vs ABB35DHLN |
FMB35DYFR | Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | RCB35DYRN vs FMB35DYFR |
JCB35DHFR | Card Edge Connector | Sullins Connector Solutions | RCB35DYRN vs JCB35DHFR |
ABB35DHFD | Card Edge Connector | Sullins Connector Solutions | RCB35DYRN vs ABB35DHFD |
GBB35DHHN | Card Edge Connector | Sullins Connector Solutions | RCB35DYRN vs GBB35DHHN |
GBB35DHND | Card Edge Connector | Sullins Connector Solutions | RCB35DYRN vs GBB35DHND |
ABB35DHLD | Card Edge Connector | Sullins Connector Solutions | RCB35DYRN vs ABB35DHLD |
ABB35DHFN | Card Edge Connector | Sullins Connector Solutions | RCB35DYRN vs ABB35DHFN |