Part Details for RCBS1900313BK1 by Hammond Manufacturing
Overview of RCBS1900313BK1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCBS1900313BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F9025
|
Newark | Rack Cabinet, Desk Top, 3.5In, Steel, Black, Cabinet Style:Desktop, Panel Space Height:3.5", External Height - Metric:139.7Mm, External Width - Metric:533Mm, External Depth - Metric:330Mm, Enclosure Material:Steel, Body Color:Black Rohs Compliant: Yes |Hammond RCBS1900313BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$190.7600 / $205.4400 | Buy Now |
DISTI #
3937-RCBS1900313BK1-ND
|
DigiKey | RACK STEEL 13X21X5.5 BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$317.5090 / $362.8500 | Buy Now |
DISTI #
HM624-ND
|
DigiKey | RACK STEEL 13X21X5.5 BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
18 In Stock |
|
$183.4260 / $197.5400 | Buy Now |
DISTI #
546-RCBS1900313BK1
|
Mouser Electronics | Racks & Rack Cabinets Rack - Light Duty 5.5" x 13", Black RoHS: Compliant | 0 |
|
$187.5900 / $197.5400 | Order Now |
DISTI #
70165464
|
RS | Rack, Cabinet, Desktop,19 In,2U/3.5 In,13 In Depth, Black,600 Lb Cap, RCBS Series | Hammond Manufacturing RCBS1900313BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$199.0700 / $209.5500 | RFQ |
|
Onlinecomponents.com | rack - light duty RoHS: Compliant |
3 In Stock 137 Factory Stock |
|
$317.5000 / $351.8000 | Buy Now |
|
Powell Electronics | BASIC RACK CASE 3.5 X 13 Min Qty: 1 | 90 |
|
$254.0000 | Buy Now |
|
Master Electronics | rack - light duty RoHS: Compliant |
3 In Stock 137 Factory Stock |
|
$317.5000 / $351.8000 | Buy Now |
Part Details for RCBS1900313BK1
RCBS1900313BK1 CAD Models
RCBS1900313BK1 Part Data Attributes
|
RCBS1900313BK1
Hammond Manufacturing
Buy Now
|
Compare Parts:
RCBS1900313BK1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |