-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7157
|
Newark | Jumper, Aec-Q200, 0R, 0.125W, 0402, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Power Rating:125Mw, Current Rating:2A, Product Range:Rcc E3 Series, Product Length:1.02Mm, Product Width:0.5Mm Rohs Compliant: Yes |Vishay RCC04020000Z0ED Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
69AK8925
|
Newark | Res, Jumper, 0.125W, Thick Film, 0402 Rohs Compliant: Yes |Vishay RCC04020000Z0ED Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73AH7158
|
Newark | Jumper, Aec-Q200, 0R, 0.125W, 0402, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Power Rating:125Mw, Current Rating:2A, Product Range:Rcc E3 Series, Product Length:1.02Mm, Product Width:0.5Mm Rohs Compliant: Yes |Vishay RCC04020000Z0ED Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0180 | Buy Now |
DISTI #
RCC04020000Z0ED
|
Avnet Americas | Res Power Jumper Thick Film 0402 0 Ohm 1/8W Molded Paper T/R - Tape and Reel (Alt: RCC04020000Z0ED) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 / $0.0127 | Buy Now |
DISTI #
71-RCC04020000Z0ED
|
Mouser Electronics | Thick Film Resistors - SMD Zero ohm Jumper RoHS: Compliant | 0 |
|
$0.0110 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0092 | Buy Now |
DISTI #
RCC04020000Z0ED
|
TTI | Thick Film Resistors - SMD Zero ohm Jumper pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0123 | Buy Now |
DISTI #
RCC04020000Z0ED
|
Avnet Americas | Res Power Jumper Thick Film 0402 0 Ohm 1/8W Molded Paper T/R - Tape and Reel (Alt: RCC04020000Z0ED) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 / $0.0127 | Buy Now |
DISTI #
RCC04020000Z0ED
|
Avnet Americas | Res Power Jumper Thick Film 0402 0 Ohm 1/8W Molded Paper T/R - Tape and Reel (Alt: RCC04020000Z0ED) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 / $0.0127 | Buy Now |
DISTI #
RCC04020000Z0ED
|
Avnet Abacus | Res Power Jumper Thick Film 0402 0 Ohm 1/8W Molded Paper T/R (Alt: RCC04020000Z0ED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCC04020000Z0ED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCC04020000Z0ED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RCC04020000Z0ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCC04020000Z0ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02JPC----0R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0402, CHIP | Viking Tech Corp | RCC04020000Z0ED vs CR-02JPC----0R |
AS02JT-R0R0A | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Viking Tech Corp | RCC04020000Z0ED vs AS02JT-R0R0A |
RMNW10JPB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP | Kamaya Inc | RCC04020000Z0ED vs RMNW10JPB |
WCR0402-R005JI | Fixed Resistor, Thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | TT Electronics Resistors | RCC04020000Z0ED vs WCR0402-R005JI |
RCA04020000ZSED | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RCC04020000Z0ED vs RCA04020000ZSED |
RC0402J000-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Taitron Components Inc | RCC04020000Z0ED vs RC0402J000-07-T70 |
MC0402WG00000TCE-TR | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | SPC Multicomp | RCC04020000Z0ED vs MC0402WG00000TCE-TR |
CRG0402-P-000T | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | VENKEL LTD | RCC04020000Z0ED vs CRG0402-P-000T |
MP003432 | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | SPC Multicomp | RCC04020000Z0ED vs MP003432 |
CRCW04020000Z0TDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RCC04020000Z0ED vs CRCW04020000Z0TDBC |