-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7193
|
Newark | Res, Aec-Q200, 10M, 1%, 0.2W, 0603, Resistance:10Mohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Medium Power, Product Range:Rcc E3 Seriesrohs Compliant: Yes |Vishay RCC060310M0FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 986 |
|
$0.0040 | Buy Now |
DISTI #
73AH7194
|
Newark | Res, Aec-Q200, 10M, 1%, 0.2W, 0603, Resistance:10Mohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Medium Power, Product Range:Rcc E3 Seriesrohs Compliant: Yes |Vishay RCC060310M0FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0260 | Buy Now |
DISTI #
69AK8937
|
Newark | Res, 10M, 1%, 0.2W, 0603, Thick Film Rohs Compliant: Yes |Vishay RCC060310M0FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
RCC060310M0FKEA
|
Avnet Americas | RCC0603 100 10M 1% ET1 e3 - Tape and Reel (Alt: RCC060310M0FKEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
73AH7193
|
Avnet Americas | RCC0603 100 10M 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 73AH7193) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0380 | Buy Now |
DISTI #
71-RCC060310M0FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/5W 10Mohms 1% 100ppm RoHS: Compliant | 12705 |
|
$0.0110 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0108 | Buy Now |
DISTI #
RCC060310M0FKEA
|
Avnet Abacus | SMD Chip Resistor, 10 Mohm, � 1%, 200 mW, 0603 [1608 Metric], Thick Film, Medium Power (Alt: RCC060310M0FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803606356638
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 6248 |
|
$0.0105 / $0.0154 | Buy Now |
DISTI #
C1S803606309117
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4700 |
|
$0.0697 / $0.0762 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCC060310M0FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCC060310M0FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |