-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6187
|
Newark | Res, 1M, 1%, 0.2W, 0603, Thick Film Rohs Compliant: Yes |Vishay RCC06031M00FKEA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0240 / $0.0540 | Buy Now |
DISTI #
69AK8935
|
Newark | Res, 1M, 1%, 0.2W, 0603, Thick Film Rohs Compliant: Yes |Vishay RCC06031M00FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0140 / $0.0150 | Buy Now |
DISTI #
73AH7187
|
Newark | Res, Aec-Q200, 1M, 1%, 0.2W, 0603, Resistance:1Mohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Medium Power, Product Range:Rcc E3 Series Rohs Compliant: Yes |Vishay RCC06031M00FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
73AH7188
|
Newark | Res, Aec-Q200, 1M, 1%, 0.2W, 0603, Resistance:1Mohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Medium Power, Product Range:Rcc E3 Series Rohs Compliant: Yes |Vishay RCC06031M00FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
RCC06031M00FKEA
|
Avnet Americas | Resistor Medium Power Thick Film 0603 1M Ohm 1% 1/5W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RCC06031M00FKEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0147 | Buy Now |
DISTI #
71-RCC06031M00FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/5W 1Mohms 1% 100ppm RoHS: Compliant | 14386 |
|
$0.0100 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0108 | Buy Now |
DISTI #
RCC06031M00FKEA
|
Avnet Abacus | Resistor Medium Power Thick Film 0603 1M Ohm 1% 1/5W �100ppm/�C Molded Paper T/R (Alt: RCC06031M00FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCC06031M00FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCC06031M00FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RCC06031M00FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCC06031M00FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JTTDD1004F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCC06031M00FKEA vs SG73S1JTTDD1004F |
RCC06031M00FKED | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCC06031M00FKEA vs RCC06031M00FKED |
SR0603FR-7W1ML | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RCC06031M00FKEA vs SR0603FR-7W1ML |