-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9174
|
Newark | Res, 200K, 1%, 0.25W, Thick Film, 0805 Rohs Compliant: Yes |Vishay RCC0805200KFKEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
RCC0805200KFKEA
|
Avnet Americas | Resistor Medium Power Thick Film 0805 200k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RCC0805200KFKEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0101 / $0.0262 | Buy Now |
DISTI #
71-RCC0805200KFKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 200Kohms 1% 100ppm RoHS: Compliant | 21156 |
|
$0.0180 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0192 | Buy Now |
DISTI #
RCC0805200KFKEA
|
Avnet Americas | Resistor Medium Power Thick Film 0805 200k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RCC0805200KFKEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0101 / $0.0262 | Buy Now |
DISTI #
3975498RL
|
element14 Asia-Pacific | RES, 200K, 1%, 0.25W, THICK FILM, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 4370 |
|
$0.0222 / $0.0473 | Buy Now |
DISTI #
3975498
|
element14 Asia-Pacific | RES, 200K, 1%, 0.25W, THICK FILM, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4370 |
|
$0.0222 / $0.1692 | Buy Now |
DISTI #
3975498RL
|
Farnell | RES, 200K, 1%, 0.25W, THICK FILM, 0805 RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 4370 |
|
$0.0233 / $0.0275 | Buy Now |
DISTI #
3975498
|
Farnell | RES, 200K, 1%, 0.25W, THICK FILM, 0805 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 4370 |
|
$0.0233 / $0.0526 | Buy Now |
|
LCSC | 250mW Thick Film Resistors 100ppm/ 1% 200k 0805 Chip Resistor - Surface Mount ROHS | 540 |
|
$0.0326 / $0.0562 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCC0805200KFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCC0805200KFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |