Part Details for RCC120622K0FKEA by Vishay Intertechnologies
Overview of RCC120622K0FKEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCC120622K0FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCC120622K0FKEA
|
Avnet Americas | Resistor Medium Power Thick Film 1206 22k Ohm 1% 1/2W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: RCC120622K0FKEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0335 | Buy Now |
DISTI #
71-RCC120622K0FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 22Kohms 1% 100ppm RoHS: Compliant | 16609 |
|
$0.0280 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0327 | Buy Now |
Part Details for RCC120622K0FKEA
RCC120622K0FKEA CAD Models
RCC120622K0FKEA Part Data Attributes
|
RCC120622K0FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCC120622K0FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCC120622K0FKEA
This table gives cross-reference parts and alternative options found for RCC120622K0FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCC120622K0FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1206AFX-2202ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RCC120622K0FKEA vs CRS1206AFX-2202ELF |
CRM1206-FX-2202ELF | Fixed Resistor, Thick Film, 0.5W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RCC120622K0FKEA vs CRM1206-FX-2202ELF |
NRCPS12F2202TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RCC120622K0FKEA vs NRCPS12F2202TRQYF |
RMCP1206FT22K0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCC120622K0FKEA vs RMCP1206FT22K0 |
AC1206FR-7W22KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCC120622K0FKEA vs AC1206FR-7W22KL |
ESR18EZPF2202 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RCC120622K0FKEA vs ESR18EZPF2202 |