There are no models available for this part yet.
Overview of RCC1206330KFKEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RCC1206330KFKEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCC1206330KFKEA
|
Avnet Americas | Resistor Medium Power Thick Film 1206 330k Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RCC1206330KFKEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0335 | Buy Now | |
DISTI #
71-RCC1206330KFKEA
|
Mouser Electronics | Thick Film Resistors - SMD 330Kohms 1% 100ppm RoHS: Compliant | 19510 |
|
$0.0270 / $0.2900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0327 | Buy Now |
CAD Models for RCC1206330KFKEA by Vishay Intertechnologies
Part Data Attributes for RCC1206330KFKEA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
330000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RCC1206330KFKEA
This table gives cross-reference parts and alternative options found for RCC1206330KFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCC1206330KFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FH7--330K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RCC1206330KFKEA vs CR-06FH7--330K |
RMCH32K334FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCC1206330KFKEA vs RMCH32K334FB |
RCS1206330KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCC1206330KFKEA vs RCS1206330KFKEA |
RAG06K334FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCC1206330KFKEA vs RAG06K334FBL |
ESR18EZPF3303 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RCC1206330KFKEA vs ESR18EZPF3303 |
RAG06K334FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCC1206330KFKEA vs RAG06K334FTL |
FPS06FW-3303 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCC1206330KFKEA vs FPS06FW-3303 |
RPC1206FT330K-HP | Fixed Resistor, Thick Film, 0.5W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RCC1206330KFKEA vs RPC1206FT330K-HP |
RMCP1206FT330K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCC1206330KFKEA vs RMCP1206FT330K |
MCWF12P3303FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RCC1206330KFKEA vs MCWF12P3303FTL |