There are no models available for this part yet.
Overview of RCC12067K50FKEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RCC12067K50FKEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCC12067K50FKEA
|
Avnet Americas | Resistor Medium Power Thick Film 1206 7.5k Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RCC12067K50FKEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0335 | Buy Now | |
DISTI #
71-RCC12067K50FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 7.5Kohms 1% 100ppm RoHS: Compliant | 53807 |
|
$0.0270 / $0.2900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0327 | Buy Now |
CAD Models for RCC12067K50FKEA by Vishay Intertechnologies
Part Data Attributes for RCC12067K50FKEA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
7500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RCC12067K50FKEA
This table gives cross-reference parts and alternative options found for RCC12067K50FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCC12067K50FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS06W2F7501T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RCC12067K50FKEA vs PS06W2F7501T5E |
RPC1206FT7K50-HP | Fixed Resistor, Thick Film, 0.5W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RCC12067K50FKEA vs RPC1206FT7K50-HP |
RBX32K752FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCC12067K50FKEA vs RBX32K752FTP |
RAG06K752FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCC12067K50FKEA vs RAG06K752FBL |
RMH12R-7K5-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RCC12067K50FKEA vs RMH12R-7K5-F |
ESR18EZPF7501 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RCC12067K50FKEA vs ESR18EZPF7501 |
CRM1206-FX-7501ELF | Fixed Resistor, Thick Film, 0.5W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RCC12067K50FKEA vs CRM1206-FX-7501ELF |
FPS06FV-7501 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCC12067K50FKEA vs FPS06FV-7501 |
RAG06K7501FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCC12067K50FKEA vs RAG06K7501FCG |
AC1206FR-3W7K5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCC12067K50FKEA vs AC1206FR-3W7K5L |