-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0004
|
Newark | Led Driver, Dc-Dc, Cc, 1A, 31V, Power Supply Applications:Ite, Product Range:Rcd-24 Series, Output Power Max:31W, Output Voltage Max:31V, Output Current:1A, Dimming Control Type:-, Dc/Dc Converter Mounting:Chassis Rohs Compliant: Yes |Recom Power RCD-24-1.00/W Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8000 / $23.1100 | Buy Now |
DISTI #
945-1129-ND
|
DigiKey | LED DRIVER CC BUCK 3-31V 1A Min Qty: 1 Lead time: 17 Weeks Container: Bag |
211 In Stock |
|
$17.1392 / $24.1200 | Buy Now |
DISTI #
919-RCD-24-1.00/W
|
Mouser Electronics | LED Power Supplies 1.0A LED-Driver REG 4.5-36Vin 2-35Vout RoHS: Compliant | 6 |
|
$17.4500 / $24.1100 | Buy Now |
DISTI #
70052139
|
RS | LED DRIVER, CONSTANT CURRENT, PC MOUNT, 4.5-36VDC, 1-1000 MA | RECOM Power Inc. RCD-24-1.00/W RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7500 / $23.6400 | RFQ |
|
Future Electronics | RCD-24 Series Single Output 33 V 1 A Wire Mount DC/DC Converter LED Driver RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bag | 0Bag |
|
$17.4600 / $18.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$16.6200 / $23.1800 | Buy Now |
DISTI #
RCD-24-1.00/W
|
TME | Converter: DC/DC, Uin: 6÷36V, Uout: 3÷31VDC, Iout: 1000mA, cables Min Qty: 1 | 5 |
|
$19.4600 / $22.7500 | Buy Now |
DISTI #
000000000006051938
|
Sager | LED Power Supplies 1.0A LED-Driver REG 4.5-36Vin 2-35Vout Min Qty: 1 | 0 |
|
$17.3900 / $18.6700 | Buy Now |
DISTI #
1793225
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.6705 / $22.8074 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 Partner Stock |
|
$16.6200 / $23.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCD-24-1.00/W
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RCD-24-1.00/W
RECOM Power Inc
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC CURRENT SOURCE MODULE | |
Approvals | EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-W4 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 31 V | |
Output Voltage-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 31 W | |
Trim/Adjustable Output | NO |