Filter Your Search
1 - 4 of 4 results
|
RCD-24-1.00/W
RECOM Power Inc
|
$17.2379 | Yes | Active | 24 V | 36 V | 6 V | 3 V | 31 V | 1 A | 1 | NO | NO | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | SHORT CIRCUIT | 0.10605 Vrms | HYBRID | OTHER | 31 W | R-PDMA-W4 | e3 | EN, UL | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | WIRE | DUAL | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||
|
RCD-24-1.00/W/X1
RECOM Power Inc
|
$17.9318 | Yes | Active | 24 V | 36 V | 6 V | 3 V | 31 V | 1 A | 1 | NO | NO | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | SHORT CIRCUIT | 0.10605 Vrms | HYBRID | OTHER | 31 W | R-PDMA-W5 | e3 | EN, UL | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | WIRE | DUAL | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||
|
RCD-24-1.00/W/X2
RECOM Power Inc
|
$17.9318 | Yes | Active | 24 V | 36 V | 6 V | 3 V | 31 V | 1 A | 1 | NO | NO | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | SHORT CIRCUIT | 0.10605 Vrms | HYBRID | OTHER | 31 W | R-PDMA-W5 | e3 | EN, UL | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | WIRE | DUAL | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||
|
RCD-24-1.00/W/X3
RECOM Power Inc
|
$18.3162 | Yes | Active | 24 V | 36 V | 6 V | 3 V | 31 V | 1 A | 1 | NO | NO | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | SHORT CIRCUIT | 0.10605 Vrms | HYBRID | OTHER | 31 W | R-PDMA-W6 | e3 | EN, UL | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | WIRE | DUAL | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power |