Part Details for RCD075N20TL by ROHM Semiconductor
Overview of RCD075N20TL by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RCD075N20TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCD075N20TL-ND
|
DigiKey | MOSFET N-CH 200V 7.5A CPT3 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3990 | Buy Now |
DISTI #
62327324
|
Verical | Trans MOSFET N-CH Si 200V 7.5A 3-Pin(2+Tab) CPT T/R Min Qty: 115 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$0.6184 / $0.7120 | Buy Now |
DISTI #
43718904
|
Verical | Trans MOSFET N-CH Si 200V 7.5A 3-Pin(2+Tab) CPT T/R Min Qty: 104 Package Multiple: 1 Date Code: 1936 | Americas - 1680 |
|
$0.2875 / $0.3013 | Buy Now |
DISTI #
36528497
|
Verical | Trans MOSFET N-CH Si 200V 7.5A 3-Pin(2+Tab) CPT T/R Min Qty: 115 Package Multiple: 1 Date Code: 1701 | Americas - 1000 |
|
$0.6373 / $0.7120 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 7.5A I(D), 200V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 2808 |
|
$0.5595 / $1.8650 | Buy Now |
DISTI #
C1S625901169528
|
Chip1Stop | Trans MOSFET N-CH Si 200V 7.5A Automotive 3-Pin(2+Tab) CPT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1680 |
|
$0.2300 / $0.2690 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2013 Date Code: 2013 | 11 |
|
$0.3730 / $0.9470 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 1000 |
|
$0.3730 / $0.9470 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2500 |
|
$0.3730 / $0.9470 | Buy Now |
Part Details for RCD075N20TL
RCD075N20TL CAD Models
RCD075N20TL Part Data Attributes:
|
RCD075N20TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RCD075N20TL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 7.5A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-63, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 7.5 A | |
Drain-source On Resistance-Max | 0.325 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |