Part Details for RCD15-24S24W by P-DUKE
Overview of RCD15-24S24W by P-DUKE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCD15-24S24W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 15W - Vout: 24 VDC - Vin: 9 to 36 VDC - PCB Mount - 3kV Isolation - On/Off Neg Logic RoHS: Compliant | 0 |
|
$43.9200 / $65.0200 | Buy Now |
DISTI #
SMC-RCD15-24S24W
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 12 |
|
RFQ |