-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-RCE5C2J101J1K1H03B-ND
|
DigiKey | CAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
500 In Stock |
|
$0.2137 / $0.7300 | Buy Now |
DISTI #
RCE5C2J101J1K1H03B
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 630 V, ± 5%, PC Pin, C0G / NP0, 5 mm - Bulk (Alt: RCE5C2J101J1K1H03B) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2104 / $0.2460 | Buy Now |
DISTI #
81-RCE5C2J101J1K1H3B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 124 |
|
$0.1940 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1853 | Buy Now |
DISTI #
RCE5C2J101J1K1H03B
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 630 V, ± 5%, PC Pin, C0G / NP0, 5 mm - Bulk (Alt: RCE5C2J101J1K1H03B) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2104 / $0.2460 | Buy Now |
DISTI #
RCE5C2J101J1K1H03B
|
TME | Capacitor: ceramic, 100pF, 630V, C0G (NP0), ±5%, THT, 5mm Min Qty: 500 | 0 |
|
$0.1350 | RFQ |
DISTI #
RCE5C2J101J1K1H03B
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 630 V, ± 5%, PC Pin, C0G / NP0, 5 mm - Bulk (Alt: RCE5C2J101J1K1H03B) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2104 / $0.2460 | Buy Now |
DISTI #
4130456
|
Farnell | CAP, 100PF, 630VDC, MLCC, RADIAL RoHS: Compliant Min Qty: 500 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$0.2498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCE5C2J101J1K1H03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RCE5C2J101J1K1H03B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.15 mm | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for RCE5C2J101J1K1H03B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCE5C2J101J1K1H03B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCE5C2J101J1M1H03A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | RCE5C2J101J1K1H03B vs RCE5C2J101J1M1H03A |