Part Details for RCEC7501500JB by Vishay Intertechnologies
Overview of RCEC7501500JB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RCEC7501500JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7448
|
Newark | Rcec 750 150U 5% Bo24 /Box |Vishay RCEC7501500JB RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.8900 / $109.6700 | Buy Now |
DISTI #
RCEC7501500JB
|
Avnet Americas | RCEC 750 150U 5% BO24 - Boxed Product (Development Kits) (Alt: RCEC7501500JB) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$65.8950 / $109.6613 | Buy Now |
DISTI #
RCEC7501500JB
|
Avnet Abacus | Resistor, 150 Ohm, � 5%, 800 W, Thick Film, Power, Screw (Alt: RCEC7501500JB) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCEC7501500JB
RCEC7501500JB CAD Models
RCEC7501500JB Part Data Attributes
|
RCEC7501500JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCEC7501500JB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 800W, 150ohm, 5000V, 5% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 24.8 mm | |
Package Length | 67 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 800 W | |
Rated Temperature | 85 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 5000 V |