Part Details for RCEC7502502JB by Vishay Intertechnologies
Overview of RCEC7502502JB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCEC7502502JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7452
|
Newark | Rcec 750 25K 5% Bo24 |Vishay RCEC7502502JB Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.0100 / $87.5500 | Buy Now |
DISTI #
RCEC7502502JB
|
Avnet Americas | Resistor, 25 kOhm, ± 5%, 800 W, Thick Film, Power, Screw - Boxed Product (Development Kits) (Alt: RCEC7502502JB) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$57.5991 / $107.9558 | Buy Now |