Part Details for RCEC750HV1302JB by Vishay Intertechnologies
Overview of RCEC750HV1302JB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RCEC750HV1302JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7434
|
Newark | Rcec 750 Hv 13K 5% Bo15 /Box |Vishay RCEC750HV1302JB RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.1800 / $121.8200 | Buy Now |
DISTI #
RCEC750HV1302JB
|
Avnet Americas | RCEC 750 HV 13K 5% BO15 - Boxed Product (Development Kits) (Alt: RCEC750HV1302JB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$75.7775 / $121.8141 | Buy Now |
DISTI #
RCEC750HV1302JB
|
Avnet Abacus | Resistor, 13 kOhm, � 5%, 800 W, Thick Film, Power, Screw (Alt: RCEC750HV1302JB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCEC750HV1302JB
RCEC750HV1302JB CAD Models
RCEC750HV1302JB Part Data Attributes
|
RCEC750HV1302JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCEC750HV1302JB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 13000ohm, 5000V, 5% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 39.8 mm | |
Package Length | 67 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 800 W | |
Rated Temperature | 85 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 5000 V |