Part Details for RCG02014K70JREDC by Vishay Intertechnologies
Overview of RCG02014K70JREDC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCG02014K70JREDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCG02014K70JREDC
|
Avnet Americas | Resistor General Purpose Thick Film 0201 4.7k Ohm 5% 1/20W ±250ppm/°C Molded Paper T/R - Tape and Reel (Alt: RCG02014K70JREDC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.0168 | Buy Now |
Part Details for RCG02014K70JREDC
RCG02014K70JREDC CAD Models
RCG02014K70JREDC Part Data Attributes
|
RCG02014K70JREDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG02014K70JREDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | RATED AC VOLTAGE: 25V | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | PURE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RCG02014K70JREDC
This table gives cross-reference parts and alternative options found for RCG02014K70JREDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG02014K70JREDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR006YZPJ472 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | RCG02014K70JREDC vs MCR006YZPJ472 |
RCS0603J472CS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | RCG02014K70JREDC vs RCS0603J472CS |
RC0603J472AS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Samsung Electro-Mechanics | RCG02014K70JREDC vs RC0603J472AS |
RCM0603J472CS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Samsung Electro-Mechanics | RCG02014K70JREDC vs RCM0603J472CS |
BCTF000201-4701JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RCG02014K70JREDC vs BCTF000201-4701JTH |
MCR006YRTJ472 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | RCG02014K70JREDC vs MCR006YRTJ472 |