Datasheets
RCG04028R06FLED by:

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8.06ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP

Part Details for RCG04028R06FLED by Vishay Intertechnologies

Overview of RCG04028R06FLED by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RCG04028R06FLED

Part # Distributor Description Stock Price Buy
DISTI # RCG04028R06FLED
Avnet Americas Resistor Thick Film 8.06Ohm 63mW 1% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: RCG04028R06FLED) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0154
  • 20,000 $0.0149
  • 40,000 $0.0125
  • 60,000 $0.0099
  • 80,000 $0.0095
  • 100,000 $0.0070
  • 1,000,000 $0.0066
$0.0066 / $0.0154 Buy Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks 0
  • 10,000 $0.0113
$0.0113 Buy Now

Part Details for RCG04028R06FLED

RCG04028R06FLED CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCG04028R06FLED Part Data Attributes

RCG04028R06FLED Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RCG04028R06FLED Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8.06ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Additional Feature LASER TRIMMABLE, RATED AC VOLTAGE(V): 50
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 8.06 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 150 ppm/°C
Terminal Finish Pure Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCG04028R06FLED by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCG04028R06FLED by Vishay Intertechnologies

  • Please alert me when RCG04028R06FLED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCG04028R06FLED alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCG04028R06FLED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCG04028R06FLED alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCG04028R06FLED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCG04028R06FLED by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: