Part Details for RCG08051R00JNEA by Vishay Intertechnologies
Overview of RCG08051R00JNEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCG08051R00JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3600
|
Newark | Res, 1R, 5%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Vishay RCG08051R00JNEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4650 |
|
$0.0480 / $0.1230 | Buy Now |
DISTI #
RCG08051R00JNEA
|
Avnet Americas | RCG0805 200 1R 5% EA - Tape and Reel (Alt: RCG08051R00JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0203 | Buy Now |
DISTI #
71-RCG08051R00JNEA
|
Mouser Electronics | Thick Film Resistors - SMD .125watt 1ohms 5% 0805 200ppm RoHS: Compliant | 11317 |
|
$0.0160 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0138 | Buy Now |
DISTI #
RCG08051R00JNEA
|
Avnet Abacus | Res Thick Film 0805 1Ohm 1/8W Molded Paper T/R (Alt: RCG08051R00JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCG08051R00JNEA
RCG08051R00JNEA CAD Models
RCG08051R00JNEA Part Data Attributes
|
RCG08051R00JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG08051R00JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RCG08051R00JNEA
This table gives cross-reference parts and alternative options found for RCG08051R00JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG08051R00JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805JR-131RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RCG08051R00JNEA vs RC0805JR-131RL |
CRCW08051R00JNECIF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCG08051R00JNEA vs CRCW08051R00JNECIF |
RMCF0805JT1R00 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RCG08051R00JNEA vs RMCF0805JT1R00 |
AC0805JR-131RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RCG08051R00JNEA vs AC0805JR-131RL |
NRC-AS10J1R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RCG08051R00JNEA vs NRC-AS10J1R0TRF |
RC0805JR-071RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RCG08051R00JNEA vs RC0805JR-071RL |
CRCW08051R00JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCG08051R00JNEA vs CRCW08051R00JNEAC |
AF0805JR-071RL | Fixed Resistor, 0.125W, 1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RCG08051R00JNEA vs AF0805JR-071RL |
RC0805JR-101RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RCG08051R00JNEA vs RC0805JR-101RL |
CRCW08051R00JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCG08051R00JNEA vs CRCW08051R00JNEAIF |