Part Details for RCG12062R20JNEA by Vishay Intertechnologies
Overview of RCG12062R20JNEA by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCG12062R20JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCG12062R20JNEA
|
Avnet Americas | RCG1206 200 2R2 5% EA - Tape and Reel (Alt: RCG12062R20JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0215 | Buy Now |
DISTI #
71-RCG12062R20JNEA
|
Mouser Electronics | Thick Film Resistors - SMD .25watt 2.2ohms 5% 1206 200ppm RoHS: Compliant | 11027 |
|
$0.0210 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0210 | Buy Now |
DISTI #
32730147
|
Verical | Res Thick Film 1206 2.2 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 747 Package Multiple: 1 Date Code: 1614 | Americas - 1745 |
|
$0.0132 / $0.0134 | Buy Now |
|
Bristol Electronics | 45000 |
|
RFQ | ||
|
Quest Components | 36000 |
|
$0.0271 / $0.1550 | Buy Now | |
DISTI #
C1S802702090918
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 1745 |
|
$0.0134 | Buy Now |
DISTI #
C1S803603971542
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 5 |
|
$0.0934 | Buy Now |
Part Details for RCG12062R20JNEA
RCG12062R20JNEA CAD Models
RCG12062R20JNEA Part Data Attributes
|
RCG12062R20JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG12062R20JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RCG12062R20JNEA
This table gives cross-reference parts and alternative options found for RCG12062R20JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG12062R20JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1206JT2R20 | RES,SMT,THICK FILM,2.2 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RCG12062R20JNEA vs NMCR1206JT2R20 |
RC1206JR-102R2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCG12062R20JNEA vs RC1206JR-102R2L |
AR1206JR-072R2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RCG12062R20JNEA vs AR1206JR-072R2L |
SG73S2BLTED2R2J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RCG12062R20JNEA vs SG73S2BLTED2R2J |
RK73B2BRTTE2R2J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCG12062R20JNEA vs RK73B2BRTTE2R2J |
CRCW12062R20JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCG12062R20JNEA vs CRCW12062R20JNEA |
1206S4J022JTD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RCG12062R20JNEA vs 1206S4J022JTD |
1206S4J022JB4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RCG12062R20JNEA vs 1206S4J022JB4 |
SG73P2BTBK2R2J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RCG12062R20JNEA vs SG73P2BTBK2R2J |
RCG12062R20JNEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCG12062R20JNEA vs RCG12062R20JNEB |