Part Details for RCH10S10R00JS06 by Vishay Sfernice
Overview of RCH10S10R00JS06 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCH10S10R00JS06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RCH10S10R00JS06-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 50 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.5660 | Buy Now |
Part Details for RCH10S10R00JS06
RCH10S10R00JS06 CAD Models
RCH10S10R00JS06 Part Data Attributes
|
RCH10S10R00JS06
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RCH10S10R00JS06
Vishay Sfernice
RES,CHASSIS MOUNT,THICK FILM,10 OHMS,5% +/-TOL,-150,150PPM TC,7581 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 2.5W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 19 mm | |
Package Style | Chassis Mount | |
Package Width | 11 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% |