Part Details for RCH10S5R000JS06 by Vishay Intertechnologies
Overview of RCH10S5R000JS06 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCH10S5R000JS06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCH10S5R000JS06
|
Avnet Americas | Res Thick Film 5 Ohm 5% 10W ±150ppm/°C Molded RDL Lug Flange Mount Bag - Bag (Alt: RCH10S5R000JS06) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$6.2488 / $11.4506 | Buy Now |