RCH10S68R00JS06
Description: RES,CHASSIS MOUNT,THICK FILM,68 OHMS,5% +/-TOL,-150,150PPM TC,7581 CASE

Overview of RCH10S68R00JS06 by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RCH10S68R00JS06 by Vishay Sfernice

Part # Manufacturer Description Stock Price Buy
DISTI # 716-RCH10S68R00JS06-ND
DigiKey SFERNICE FIXED RESISTORS Min Qty: 50 Lead time: 13 Weeks Container: Bag Temporarily Out of Stock
  • 50 $11.5660
$11.5660 Buy Now

CAD Models for RCH10S68R00JS06 by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCH10S68R00JS06 by Vishay Sfernice

RCH10S68R00JS06
Vishay Sfernice
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Chassis Mount,
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
FREE AIR POWER: 2.5W
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
9 mm
Package Length
19 mm
Package Style
Chassis Mount
Package Width
11 mm
Packing Method
BULK
Rated Power Dissipation (P)
10 W
Rated Temperature
25 °C
Resistance
68 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
LUG
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. RCH10S68R00JS06
    Vishay Sfernice
    RES,CHASSIS MOUNT,THICK FILM,68 OHMS,5% +/-TOL,-150,150PPM TC,7581 CASE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCH10S68R00JS06 by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCH10S68R00JS06 by Vishay Sfernice

Select Manufacturer
Which Manufacturer of RCH10S68R00JS06 would you like to use for your alert(s)?
  • Please alert me when RCH10S68R00JS06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCH10S68R00JS06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCH10S68R00JS06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCH10S68R00JS06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCH10S68R00JS06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCH10S68R00JS06 by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: