Part Details for RCH25S2R200JS06 by Vishay Intertechnologies
Overview of RCH25S2R200JS06 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCH25S2R200JS06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M7139
|
Newark | Rch 25 2U2 5% S Ba25 E3 /Bag |Vishay RCH25S2R200JS06 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0900 / $13.2900 | Buy Now |
DISTI #
RCH25S2R200JS06
|
Avnet Americas | Res Thick Film 2.2 Ohm 5% 25W ±150ppm/°C Molded RDL Lug Flange Mount Bag - Bag (Alt: RCH25S2R200JS06) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$6.5100 / $11.9342 | Buy Now |
DISTI #
72-RCH25S2R200JS06
|
Mouser Electronics | Planar Resistors - Chassis Mount RCH 25 2U2 5% S BA25 e3 | 0 |
|
$10.8900 / $17.0900 | Order Now |
DISTI #
RCH25S2R200JS06
|
Avnet Abacus | (Alt: RCH25S2R200JS06) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCH25S2R200JS06
RCH25S2R200JS06 CAD Models
RCH25S2R200JS06 Part Data Attributes
|
RCH25S2R200JS06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCH25S2R200JS06
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 25W, 2.2ohm, 5% +/-Tol, 150ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 4W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 28 mm | |
Package Style | Chassis Mount | |
Package Width | 14 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 550 V |