Part Details for RCH50R680R0JS06 by Vishay Intertechnologies
Overview of RCH50R680R0JS06 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCH50R680R0JS06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC3756
|
Newark | Rch 50 680U 5% R Ba25 E3 /Bag |Vishay RCH50R680R0JS06 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2000 / $15.8200 | Buy Now |
DISTI #
RCH50R680R0JS06
|
Avnet Americas | Resistor, 680 Ohm, ± 5%, 50 W, Thick Film, Power, Solder Lug - Bag (Alt: RCH50R680R0JS06) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$8.3633 / $17.2786 | Buy Now |
DISTI #
RCH50R680R0JS06
|
Avnet Abacus | Resistor, 680 Ohm, � 5%, 50 W, Thick Film, Power, Solder Lug (Alt: RCH50R680R0JS06) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCH50R680R0JS06
RCH50R680R0JS06 CAD Models
RCH50R680R0JS06 Part Data Attributes
|
RCH50R680R0JS06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCH50R680R0JS06
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 5.5W, 68ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | POWER DISSIPATION USING HEAT SINK:50W, RATED AC VOLTAGE (V): 1285 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 47.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 15.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5.5 W | |
Rated Temperature | 30 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% |