Part Details for RCH50S22R00JS06 by Vishay Intertechnologies
Overview of RCH50S22R00JS06 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCH50S22R00JS06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8479
|
Newark | Through Hole Thick Film Resistor, Rch Series, 22 Ohm, 50 W, 5%, 1.285 Kv Rohs Compliant: Yes |Vishay RCH50S22R00JS06 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$13.2200 / $15.8700 | Buy Now |
DISTI #
RCH50S22R00JS06
|
Avnet Americas | Resistor, 22 Ohm, ± 5%, 50 W, Thick Film, High Power, Solder Lug - Bag (Alt: RCH50S22R00JS06) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$8.3633 / $17.2786 | Buy Now |
DISTI #
72-RCH50S22R00JS06
|
Mouser Electronics | Planar Resistors - Chassis Mount 50W 22ohm 5% RoHS: Compliant | 33 |
|
$12.7100 / $15.2600 | Buy Now |
DISTI #
RCH50S22R00JS06
|
TTI | Planar Resistors - Chassis Mount 50W 22ohm 5% pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 50 In Stock |
|
$11.4200 / $14.1100 | Buy Now |
DISTI #
RCH50S22R00JS06
|
Avnet Americas | Resistor, 22 Ohm, ± 5%, 50 W, Thick Film, High Power, Solder Lug - Bag (Alt: RCH50S22R00JS06) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$8.3633 / $17.2786 | Buy Now |
DISTI #
RCH50S22R00JS06
|
Avnet Abacus | Resistor, 22 Ohm, � 5%, 50 W, Thick Film, High Power, Solder Lug (Alt: RCH50S22R00JS06) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1141520
|
element14 Asia-Pacific | RES, THICK FILM, 22R, 5%, 50W, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 81 |
|
$13.1595 / $16.1134 | Buy Now |
DISTI #
1141520
|
Farnell | RES, THICK FILM, 22R, 5%, 50W, PANEL RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Each | 81 |
|
$12.6188 / $15.7452 | Buy Now |
Part Details for RCH50S22R00JS06
RCH50S22R00JS06 CAD Models
RCH50S22R00JS06 Part Data Attributes:
|
RCH50S22R00JS06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCH50S22R00JS06
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 50W, 22ohm, 5% +/-Tol, 150ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 5.5W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 47.8 mm | |
Package Style | Chassis Mount | |
Package Width | 15.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% |