RCH50V12000JS06
Description: Fixed Resistor, Metal Glaze/thick Film, 5.5W, 1200ohm, 5% +/-Tol, 150ppm/Cel, Chassis Mount, ROHS COMPLIANT

Overview of RCH50V12000JS06 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RCH50V12000JS06 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 67M7319
Newark Rch 50 1K2 5% V Ba25 E3 /Bag |Vishay RCH50V12000JS06 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $18.4600
  • 100 $17.1700
  • 250 $16.5800
  • 500 $15.4000
$15.4000 / $18.4600 Buy Now
DISTI # RCH50V12000JS06
Avnet Americas Res Thick Film 1.2K Ohm 5% 50W ±150ppm/°C Molded Screw Terminal Flange Mount Bag - Bag (Alt: RCH50V12000JS06) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag 0
  • 50 $16.5760
  • 100 $11.6718
  • 150 $11.4199
  • 250 $10.9459
  • 500 $10.5911
  • 2,500 $10.1171
  • 5,000 $9.6813
$9.6813 / $16.5760 Buy Now

CAD Models for RCH50V12000JS06 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCH50V12000JS06 by Vishay Intertechnologies

RCH50V12000JS06
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Additional Feature
POWER DISSIPATION USING HEAT SINK:50W, RATED AC VOLTAGE (V): 1285
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
9 mm
Package Length
47.8 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Package Width
15.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
5.5 W
Rated Temperature
30 °C
Resistance
1200 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
BINDING POST
Tolerance
5%
Working Voltage
1285 V
Want to compare parts?
  1. RCH50V12000JS06
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 5.5W, 1200ohm, 5% +/-Tol, 150ppm/Cel, Chassis Mount, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCH50V12000JS06 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCH50V12000JS06 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCH50V12000JS06 would you like to use for your alert(s)?
  • Please alert me when RCH50V12000JS06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCH50V12000JS06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCH50V12000JS06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCH50V12000JS06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCH50V12000JS06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCH50V12000JS06 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: