There are no models available for this part yet.
Overview of RCHS1900817LG1 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RCHS1900817LG1 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51R3578
|
Newark | Cabinet, Desktop, Grey, Steel, Cabinet Style:Desktop, Panel Space Height:8.75", External Height - Metric:273.05Mm, External Width - Metric:533.4Mm, External Depth - Metric:444.5Mm, Enclosure Material:Steel, Body Color:Gray Rohs Compliant: Yes |Hammond RCHS1900817LG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$304.8900 / $328.3200 | Buy Now | |
DISTI #
3937-RCHS1900817LG1-ND
|
DigiKey | RACK STEEL 17.5X21X10.75 GRY Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$539.4725 / $630.7600 | Buy Now | |
DISTI #
RCHS1900817LG1-ND
|
DigiKey | RACK STEEL 17.5X21X10.75 GRY Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$318.8600 | Buy Now | |
DISTI #
70165683
|
RS | Rack, Cabinet, Desktop,19 In,5U/8.75 In,17.5 In Depth, Gray,800 Lb Cap, RCHS Series | Hammond Manufacturing RCHS1900817LG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$322.0500 | RFQ | |
Onlinecomponents.com | rack - heavy duty RoHS: Compliant | 4 Factory Stock |
|
$303.5000 / $326.9700 | Buy Now | ||
Powell Electronics | HEAVY DUTY RACK CASE 8.75X17.5 Min Qty: 1 | 3 |
|
$296.7100 / $346.9200 | Buy Now | ||
Master Electronics | rack - heavy duty RoHS: Compliant | 4 Factory Stock |
|
$303.5000 / $326.9700 | Buy Now |