Part Details for RCHV1901424LG1 by Hammond Manufacturing
Overview of RCHV1901424LG1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCHV1901424LG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P0433
|
Newark | Rack Cabinet, Table Top, 14.06", Steel, Grey, Cabinet Style:Table Top, Panel Space Height:14.06", External Height - Metric:406Mm, External Width - Metric:533Mm, External Depth - Metric:622Mm, Enclosure Material:Steel, Body Color:Grayrohs Compliant: Yes |Hammond RCHV1901424LG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$452.5600 / $470.0700 | Buy Now |
DISTI #
3937-RCHV1901424LG1-ND
|
DigiKey | RACK STEEL 24.5X21X16 GRY Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$805.2545 / $941.5500 | Buy Now |
DISTI #
RCHV1901424LG1-ND
|
DigiKey | RACK STEEL 24.5X21X16 GRY Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$420.7500 / $447.8800 | Buy Now |
DISTI #
546-RCHV1901424LG1
|
Mouser Electronics | Racks & Rack Cabinets Rack - Vented RoHS: Compliant | 0 |
|
$435.1500 / $451.9300 | Order Now |
DISTI #
70165655
|
RS | Rack, Cabinet, Desktop,19 In,8U/14 In,24.5 In Depth, Gray,800 Lb Cap, RCHV Series | Hammond Manufacturing RCHV1901424LG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$581.9200 | RFQ |
|
Onlinecomponents.com | rack - vented RoHS: Compliant | 5 Factory Stock |
|
$454.4100 / $480.9600 | Buy Now |
|
Powell Electronics | VENTED RACK CASE 14 X 24.5 Min Qty: 1 | 3 |
|
$442.8900 / $517.8500 | Buy Now |
|
Master Electronics | rack - vented RoHS: Compliant | 5 Factory Stock |
|
$454.4100 / $480.9600 | Buy Now |